AV01010 | Avit
Cutter knife with automatic blade tracking, L 170 mm, AV01010
Order No.: 03L4546
EAN: 5013969990645
MPN:
AV01010
Unit Price (€ / pc.)
13.1614 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Auto load blades for increased speed and safety
- 4 lockable positions for variable cutting depths
- Including 5 blades
Technical specifications
Version | Cuttermesser mit automatischer Klingennachführung | |
Weight | 248 g | |
Handle Material | Kunststoff | |
Length | 170 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82119300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |