AV06051 | Avit
VDE-Insulated Plier Set - 3 piece set
Order No.: 03L4573
EAN: 5013969991253
MPN:
AV06051
Unit Price (€ / pc.)
49.1113 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Set of pliers, AV06051, AVIT
Features
- Hardened and tempered jaws for lasting durability
- For live working up to 1,000 V
- Soft grip handles for increased comfort
Ordering information
- 1 x combination pliers 180 mm
- 1 x side cutter 160 mm
- 1 x snipe nose pliers 200 mm
Technical specifications
Contents | 3-teilig | |
ESD protection | No | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |