AV09010 | Avit
Mini metal saw, BL 150 mm, L 255 mm, AV09010
Order No.: 03L4585
EAN: 5013969991406
MPN:
AV09010
Unit Price (€ / pc.)
8.7584 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Screw adjustment for quick and easy blade tensioning
- Soft grip handle for extra comfort
- length of blade: 150 mm / 6''
Technical specifications
Blade length | 150 mm | |
Length | 255 mm | |
Product type | Mini-Metallsäge |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82021000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |