AV09030 | Avit
Fretsaw kit, with spare saw blades, 6 pieces, BL 150 mm, L 320 mm, AV09030
Order No.: 03L4588
EAN: 5013969991444
MPN:
AV09030
Unit Price (€ / pc.)
13.2685 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Wings adjust blade through 360° for intricate cutting
- Including Wood cutting blades, 2 x 16tpi & 1 x 20tpi. Metal cutting blades, 1 x 24tpi & 1 x 28tpi
Technical specifications
Version | mit Ersatzsägeblätter, 6-teilig | |
Blade length | 150 mm | |
Length | 320 mm | |
Product type | Laubsäge-Set |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82021000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |