AV06040 | Avit
Universal scissors, L 185 mm, 100 g, stainless steel, AV06040
Order No.: 03L4572
EAN: 5013969991208
MPN:
AV06040
Unit Price (€ / pc.)
16.422 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Suitable for cutting a variety of different materials including: soft wire, cable, rubber, carpet, plastic, leather and tin sheet
- Stainless steel blades for maximum corrosion resistance
- Safety catch keeps the blades together for safe storage
- Size: 185 mm
Technical specifications
Weight | 100 g | |
Length | 185 mm | |
Material | Edelstahl | |
Product type | Universalschere | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |