AV05011 | Avit
Screwdriver kit, PH1, Phillips, BL 100 mm, AV05011
Order No.: 03L4564
EAN: 5013969991031
MPN:
AV05011
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Chrome vanadium blades for extra strength
- Soft grip handles for extra comfort
- Contents: 2 x slotted, sizes: 5 x 75mm & 6 x 100mm. 2 x Pozidriv, sizes: 1 x 100mm & 2 x 100mm
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH1 | |
Blade length | 100 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |