AV05015 | Avit

Screwdriver kit, PZ0, PZ1, PZ2, 4 mm, 5 mm, 6 mm, Pozidriv/slotted, AV05015

Order No.: 03L4565
EAN: 5013969991079
MPN:
AV05015
AV05015 Avit Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
18.9686 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
18.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.9686 €

- Chrome vanadium blades for extra strength

- Soft grip handles for extra comfort

- Contents: Slotted: 4x75, 5x100, 6x100, 8x150 mm, PZD: Sizes 0x75, 1x75, 2x100 mm

Technical specifications
Version Schraubendreher Set
ESD protection No
Size PZ0, PZ1, PZ2, 4 mm, 5 mm, 6 mm
Peak type Pozidriv/Schlitz
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes