AV07030 | Avit
Screwdriver kit, 1.5 mm, hexagon, L 173 mm, AV07030
Order No.: 03L4577
EAN: 5013969991307
MPN:
AV07030
Unit Price (€ / pc.)
37.0804 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Ratchet handle with forward, reverse and lockable settings for added control
- Chrome vanadium sockets for extra strength
- Soft grip handle for increased comfort
- Contents:
Ratchet driver. 1/4'' inch drive adaptor. Magnetic extension. Assorted metric sockets: 7 x metric, sizes: 6,7,8,9,10,11 & 12mm, 7 x AF sizes: 3/16, 1/4, 5/16, 11/32, 3/8, 7/16 & 1/2''. Assorted screwdriver bits: 3 x slotted, sizes: 3/16, 1/4 & 9/32''. 3 x cross point, sizes: No.1, 2 & 3. 8 x hexagon, sizes: 1.5, 2, 2.5, 3, 4, 5, 5.5 & 6mm.
2 x square drive, sizes: 1 & 2. 7 x TX, sizes: 10, 15, 20, 25, 27, 30 & 40
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | 1,5 mm | |
Length | 173 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |