AV08020 | Avit

Bit holder, hexagon, L 140 mm, AV08020

Order No.: 03L4584
EAN: 5013969991383
MPN:
AV08020
AV08020 Avit Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
16.0531 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
16.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.0531 €

- Slim design allows power drilling/driving in confined spaces

- 1/4'' hexagon drive chuck and shank

- Suitable for use with most power drills

Technical specifications
Version Bithalter
ESD protection No
Length 140 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes