AV07031 | Avit
1/4 inch ratchet kit, 16 pieces, AV07031
Order No.: 03L4578
EAN: 5013969991314
MPN:
AV07031
As an alternative, we recommend the following item:

1/4 inch ratchet kit, 28 pieces, T4654
Order No.: 03L4895
Manufacturer: C.K Tools
per pc. 52.3124 € *
*incl. VAT plus shipping costs
- Ratchet handle with forward and reverse settings for added control
- Chrome vanadium components for extra strength
- Contents: Ratchet handle, 75mm extension and universal joint. Spinner handle with 1/4'' drive recess. Assorted sockets: 12 x metric, sizes, 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 & 13mm
Technical specifications
Drive | 1/4 Zoll | |
Version | Knarrensatz | |
ESD protection | No | |
Size | verschiedene | |
Contents | 16-teilig | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |