AV02012 | Avit

Heavy Duty Tape Measure - 7.5m / 25ft

Order No.: 03L4551
EAN: 5013969990720
MPN:
AV02012
AV02012 Avit Tape Measures, Rules, Calipers
Image may differ
Unit Price (€ / pc.)
10.8766 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
10.88 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8766 €
6 pcs.
9.7937 €
12 pcs.
8.8179 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Convenient tape lock for ease of use

- Pause buttons for fingertip control

- Heavy duty cover for maximum grip

- Size: 7,5 Meter / 25 ft

Technical specifications
Resolution 7.5 m
Weight 368 g
Material Stahl
measurement range 7,5 m
Product type Rollbandmaß
Logistics
Country of origin CN
Customs tariff number 90178010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes