AV15030 | Avit

Clip Light with Head Band 170 Lumen

Order No.: 08L0009
EAN: 5013969250664
MPN:
AV15030
AV15030 Avit Torches Image 1
AV15030 Avit Torches Image 2
AV15030 Avit Torches Image 3
AV15030 Avit Torches Image 4
AV15030 Avit Torches Image 5
Image may differ
Unit Price (€ / pc.)
23.2645 € *
Available: 3 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
23.26 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2645 €
5 pcs.
20.9440 €
10 pcs.
18.8496 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clip light with head band, AV15030, Avit

Clip light with head band, 3 hours of runtime at 170 lumens gives plenty of time to get the task at hand done.

Features

  • 7 Operating Modes to cover all your needs
  • Unique digital battery display lets the user know when to charge
  • Rechargeable via included USB-C cable
  • Lighting modes: Comes with blue and red options as well as standard LED
  • Versatile clip turns any hat to a headlight
Technical specifications
Illuminant type LED
Version Stirnlampe
Luminous flux 170 lm
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes