AV15040 | Avit
Dual Beam LED headlamp
Order No.: 08L0010
EAN: 5013969250749
MPN:
AV15040
Unit Price (€ / pc.)
25.5731 € *
Available: 6 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
25.57 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5731 €
5 pcs.
23.0146 €
10 pcs.
20.7179 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dual beam LED Head light, AV15040, Avit
Dual beam LED Head light, 400 lumen lamp with 3-hour runtime.
Features
- Spot and Beam light with 7 Operating modes to cover all your needs
- Removeable and rechargeable AAA charger pack
- Rechargeable via included USB-C cable
- Comfortable, adjustable wear all day headband
Technical specifications
Illuminant type | LED | |
Version | Stirnlampe | |
Batteries | 1 x AAA | |
Luminous flux | 400 lm | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |