AV00010 | Avit
Collapsible stool, (L x W x D) 270 x 70 x 267 mm, 900 g, AV00010
Order No.: 04L1060
EAN: 5013969248128
MPN:
AV00010
Unit Price (€ / pc.)
24.2165 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Collapsible stool, AV00010
This collapsible stool can be used both indoors and outdoors, making it suitable for a wide range of applications. The polypropylene material is resistant to water and wipe-clean making it suitable for use indoors and outdoors.
Features
- Non-slip base
- Lightweight
- Sturdy – supports up to 200KG/31 stone/440lbs thanks to the fish scale structure which increases the mechanical strength, stability and safety
- Adjustable height – height range from 6 to 46 cm in one easy movement. 12 positions can be chosen to meet your usage scenario and maximize your convenience
- Easy to carry – complete with a hand strap and a shoulder strap for easy transportation in a compact portable size (25x6cm when collapsed)
Technical specifications
Version | Zusammenklappbarer Hocker | |
Width | 70 mm | |
ESD protection | No | |
Weight | 900 g | |
Length | 270 mm | |
Material | PP | |
Depth | 267 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94018000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |