06031A330FAT2A | AVX

Ceramic capacitor, 33 pF, 100 V (DC), ±1 %, SMD 0603, C0G, 06031A330FAT2A

Order No.: 54D2294
EAN: 4099879768445
MPN:
06031A330FAT2A
Series: CAPCS0603A
AVX
06031A330FAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1226 €
Technical specifications
Design SMD 0603
Dielectric material C0G
Capacity 33 pF
Length 1.6 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 100 V
Tolerance ±1 %
Logistics
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes