06032U3R9BAT2A | AVX
Ceramic capacitor, 3.9 pF, 200 V (DC), ±0.1 pF, SMD 0603, C0G, 06032U3R9BAT2A
Unit Price (€ / pc.)
0.1595 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Design | SMD 0603 | |
Dielectric material | C0G | |
Capacity | 3.9 pF | |
Length | 1.52 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 200 V | |
Tolerance | ±0.1 pF |
Download
Logistics
Customs tariff number | 85322400 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |