06033C224KAT2A | AVX
Ceramic capacitor, 220 nF, 25 V (DC), ±10 %, SMD 0603, X7R, 06033C224KAT2A
Unit Price (€ / pc.)
0.0583 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Design | SMD 0603 | |
Dielectric material | X7R | |
Capacity | 220 nF | |
Length | 1.6 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Tolerance | ±10 % |
Download
Logistics
Customs tariff number | 85322400 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |