06035C103KAT2A | AVX

Ceramic capacitor, 10 nF, 50 V (DC), ±10 %, SMD 0603, X7R, 06035C103KAT2A

Order No.: 56D144
EAN: 4099879783387
MPN:
06035C103KAT2A
Series: 06035C
AVX
06035C103KAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 7,430 pcs.
Leadtime: 24 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0381 €
10 pcs.
0.0333 €
100 pcs.
0.0238 €
300 pcs.
0.0143 €
1000 pcs.
0.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors size 0603, type AVX 0603.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 0603
Dielektrikum X7R
Kapazität 10 nF
Länge 1.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland US
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes