06035C332KAT2A | AVX

Ceramic capacitor, 3.3 nF, 50 V (DC), ±10 %, SMD 0603, X7R, 06035C332KAT2A

Order No.: 56D138
EAN: 4099879783370
MPN:
06035C332KAT2A
Series: 06035C
06035C332KAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.0262 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
104.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0262 €

SMD multilayer ceramic capacitors size 0603, type AVX 0603.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 0603
Dielektrikum X7R
Kapazität 3.3 nF
Länge 1.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland QU
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes