08055A151JAT2A | AVX

Ceramic capacitor, 150 pF, 50 V (DC), ±5 %, SMD 0805, C0G, 08055A151JAT2A

Order No.: 56D226
EAN: 4099879783462
MPN:
08055A151JAT2A
Series: 08051A
08055A151JAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 3,509 pcs.
Leadtime: 4 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1785 €
50 pcs.
0.1357 €
250 pcs.
0.1012 €
1500 pcs.
0.0797 €
5000 pcs.
0.0666 €
10000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors size 0805, type AVX 0805.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 0805
Dielektrikum C0G
Kapazität 150 pF
Länge 2.01 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±5 %
Logistics
Ursprungsland QU
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes