08055A470JAT2A | AVX

Ceramic capacitor, 47 pF, 50 V (DC), ±5 %, SMD 0805, C0G, 08055A470JAT2A

Order No.: 56D214
EAN: 4099879783431
MPN:
08055A470JAT2A
Series: 08051A
08055A470JAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.0405 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
161.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0405 €

SMD multilayer ceramic capacitors size 0805, type AVX 0805.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 0805
Dielektrikum C0G
Kapazität 47 pF
Länge 2.01 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±5 %
Logistics
Ursprungsland GB
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes