08055C223KAT2A | AVX

Ceramic capacitor, 22 nF, 50 V (DC), ±10 %, SMD 0805, X7R, 08055C223KAT2A

Order No.: 56D270
EAN: 4099879783530
MPN:
08055C223KAT2A
Series: 08055C
AVX
08055C223KAT2A AVX Ceramic Capacitors Image 1
08055C223KAT2A AVX Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0500 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0500 €

SMD multilayer ceramic capacitors size 0805, type AVX 0805.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 0805
Dielektrikum X7R
Kapazität 22 nF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland US
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes