0805YC474KAT2A | AVX

Ceramic capacitor, 470 nF, 16 V (DC), ±10 %, SMD 0805, X7R, 0805YC474KAT2A

Order No.: 56D304
EAN: 4099879783561
MPN:
0805YC474KAT2A
Series: 0805Y
0805YC474KAT2A AVX Ceramic Capacitors Image 1
0805YC474KAT2A AVX Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
240.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1202 €

SMD multilayer ceramic capacitors size 0805, type AVX 0805.

Rated voltage 16 VDC.

Technical specifications
Bauform SMD 0805
Dielektrikum X7R
Kapazität 470 nF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Toleranz ±10 %
Logistics
Ursprungsland QU
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes