12065A102KAT2A | AVX

Ceramic capacitor, 1 nF, 50 V (DC), ±10 %, SMD 1206, C0G, 12065A102KAT2A

Order No.: 56D364
EAN: 4099879783639
MPN:
12065A102KAT2A
Series: 12065A
12065A102KAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
404.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1012 €

SMD multilayer ceramic capacitors size 1206, type AVX 1206.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 1206
Dielektrikum C0G
Kapazität 1 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland QU
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes