12065C224KAT2A | AVX

Ceramic capacitor, 220 nF, 50 V (DC), ±10 %, SMD 1206, X7R, 12065C224KAT2A

Order No.: 56D406
EAN: 4099879783721
MPN:
12065C224KAT2A
Series: 12065C
12065C224KAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
314.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0785 €

SMD multilayer ceramic capacitors size 1206, type AVX 1206.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 1206
Dielektrikum X7R
Kapazität 220 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland US
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes