1206YC105KAT2A | AVX

Ceramic capacitor, 1 µF, 16 V (DC), ±10 %, SMD 1206, X7R, 1206YC105KAT2A

Order No.: 56D418
EAN: 4099879783745
MPN:
1206YC105KAT2A
Series: 1206Y
1206YC105KAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2404 € *
Available: 3,305 pcs.
Leadtime: On Request **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2404 €
10 pcs.
0.1499 €
50 pcs.
0.1083 €
250 pcs.
0.0893 €
1000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors size 1206, type AVX 1206.

Rated voltage 16 VDC.

Technical specifications
Design SMD 1206
Dielectric material X7R
Capacity 1 µF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 16 V
Tolerance ±10 %
Logistics
Country of origin QU
Customs tariff number 85322400
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes