12101A122K4T2A | AVX

Ceramic capacitor, 1.2 nF, 100 V (DC), ±10 %, SMD 1210, C0G, 12101A122K4T2A

Order No.: 55D4556
EAN: 4099879768971
MPN:
12101A122K4T2A
Series: CAPCS12101A
AVX
12101A122K4T2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.6069 €
Technical specifications
Design SMD 1210
Dielectric material C0G
Capacity 1.2 nF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 100 V
Tolerance ±10 %
Logistics
Customs tariff number 85322400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes