12101A392K4T2A | AVX

Ceramic capacitor, 3.9 nF, 100 V (DC), ±10 %, SMD 1210, C0G, 12101A392K4T2A

Order No.: 55D4594
EAN: 4099879769329
MPN:
12101A392K4T2A
Series: CAPCS12101A
12101A392K4T2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,618.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.6545 €
Technical specifications
Bauform SMD 1210
Dielektrikum C0G
Kapazität 3.9 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Toleranz ±10 %
Logistics
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes