12101C184K4Z2A | AVX

Ceramic capacitor, 180 nF, 100 V (DC), ±10 %, SMD 1210, X7R, 12101C184K4Z2A

Order No.: 55D4703
EAN: 4099879770363
MPN:
12101C184K4Z2A
Series: CAPCS12101C
12101C184K4Z2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
999.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2499 €

Ceramic capacitor, 12101C184K4Z2A, AVX

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating con-ditions such as voltage and frequency.

X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Technical specifications
Bauform SMD 1210
Dielektrikum X7R
Kapazität 180 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Toleranz ±10 %
Logistics
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes