12101C563K4T2A | AVX

Ceramic capacitor, 56 nF, 100 V (DC), ±10 %, SMD 1210 (3225), X7R, 12101C563K4T2A

Order No.: 55D4819
EAN: 4099879771513
MPN:
12101C563K4T2A
Series: CAPCS12101C
12101C563K4T2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
542.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1357 €

Ceramic capacitor, 12101C563K4T2A, AVX

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating con-ditions such as voltage and frequency.

X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Technical specifications
Filter Property Value
Capacity 56 nF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes