12101U1R8BAT2A | AVX

Ceramic capacitor, 1.8 pF, 100 V (DC), ±0.1 pF, SMD 1210, C0G, 12101U1R8BAT2A

Order No.: 55D4919
EAN: 4099879772190
MPN:
12101U1R8BAT2A
Series: CAPCS12101U
12101U1R8BAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,284.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.5712 €

Ceramic capacitor, 12101U1R8BAT2A, AVX

“U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.

Features

  • Low ESR at VHF, UHF and microwave frequencies
  • Tight capacitance tolerances
  • COG (NPO) Characteristic and voltage variation
Technical specifications
Bauform SMD 1210
Dielektrikum C0G
Kapazität 1.8 pF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Toleranz ±0,1 pF
Logistics
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes