12101U2R7DAT2A | AVX

Ceramic capacitor, 2.7 pF, 100 V (DC), ±0.25 pF, SMD 1210, C0G, 12101U2R7DAT2A

Order No.: 55D4946
EAN: 4099879772312
MPN:
12101U2R7DAT2A
Series: CAPCS12101U
AVX
12101U2R7DAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.4403 €

Ceramic capacitor, 12101U2R7DAT2A, AVX

“U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.

Features

  • Low ESR at VHF, UHF and microwave frequencies
  • Tight capacitance tolerances
  • COG (NPO) Characteristic and voltage variation
Technical specifications
Design SMD 1210
Dielectric material C0G
Capacity 2.7 pF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 100 V
Tolerance ±0.25 pF
Logistics
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes