12101U6R2BAT2A | AVX

Ceramic capacitor, 6.2 pF, 100 V (DC), ±0.1 pF, SMD 1210, C0G, 12101U6R2BAT2A

Order No.: 55D5001
EAN: 4099879772510
MPN:
12101U6R2BAT2A
Series: CAPCS12101U
12101U6R2BAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.6426 €

Ceramic capacitor, 12101U6R2BAT2A, AVX

“U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.

Features

  • Low ESR at VHF, UHF and microwave frequencies
  • Tight capacitance tolerances
  • COG (NPO) Characteristic and voltage variation
Technical specifications
Filter Property Value
Rated voltage (DC) 100 V
Dielectric material C0G
Capacity 6.2 pF
Length 3.2 mm
Design SMD 1210
min. operating temperature -55 °C
Tolerance ±0.1 pF
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes