12102A182J4T2A | AVX

Ceramic capacitor, 1.8 nF, 200 V (DC), ±5 %, SMD 1210, C0G, 12102A182J4T2A

Order No.: 55D5043
EAN: 4099879772817
MPN:
12102A182J4T2A
Series: CAPCS12102A
12102A182J4T2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,475.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.6188 €
Technical specifications
Bauform SMD 1210
Dielektrikum C0G
Kapazität 1.8 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 200 V
Toleranz ±5 %
Logistics
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes