12102C104KAT2A | AVX
Ceramic capacitor, 100 nF, 200 V (DC), ±10 %, SMD 1210, X7R, 12102C104KAT2A
Ceramic capacitor, 12102C104KAT2A, AVX
X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature varia_x0002_tion of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
Capacitance for X7R variesunder the influence of electrical op_x0002_erating conditions such as voltage and frequency.
X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
Design | SMD 1210 | |
Dielectric material | X7R | |
Capacity | 100 nF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 200 V | |
Tolerance | ±10 % |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |