12102C152MAZ2A | AVX

Ceramic capacitor, 1.5 nF, 200 V (DC), ±20 %, SMD 1210, X7R, 12102C152MAZ2A

Order No.: 55D5089
EAN: 4099879773272
MPN:
12102C152MAZ2A
Series: CAPCS12102C
AVX
12102C152MAZ2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2666 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2666 €

Ceramic capacitor, 12102C152MAZ2A, AVX

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature varia_x0002_tion of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R variesunder the influence of electrical op_x0002_erating conditions such as voltage and frequency.

X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Technical specifications
Design SMD 1210
Dielectric material X7R
Capacity 1.5 nF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 200 V
Tolerance ±20 %
Logistics
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes