12102U1R4BAT2A | AVX
Ceramic capacitor, 1.4 pF, 200 V (DC), ±0.1 pF, SMD 1210, C0G, 12102U1R4BAT2A
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: On Request **
Ceramic capacitor, 12102U1R4BAT2A, AVX
“U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.
Technical specifications
Design | SMD 1210 | |
Dielectric material | C0G | |
Capacity | 1.4 pF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 200 V | |
Tolerance | ±0.1 pF |
Download
Logistics
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |