12102U2R2CAT2A | AVX

Ceramic capacitor, 2.2 pF, 200 V (DC), ±0.25 pF, SMD 1210, C0G, 12102U2R2CAT2A

Order No.: 55D5257
EAN: 4099879774644
MPN:
12102U2R2CAT2A
Series: CAPCS12102U
AVX
12102U2R2CAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4522 €

Ceramic capacitor, 12102U2R2CAT2A, AVX

“U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.

Technical specifications
Design SMD 1210
Dielectric material C0G
Capacity 2.2 pF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 200 V
Tolerance ±0.25 pF
Logistics
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes