12103A102M4T2A | AVX

Ceramic capacitor, 1 nF, 25 V (DC), ±20 %, SMD 1210, C0G, 12103A102M4T2A

Order No.: 55D5357
EAN: 4099879775337
MPN:
12103A102M4T2A
Series: CAPCS12103A
AVX
12103A102M4T2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.714 €

Ceramic capacitor, 12103A102M4T2A, AVX

C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides.

C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics. C0G (NP0) formulations show no aging characteristics.

Technical specifications
Bauform SMD 1210
Dielektrikum C0G
Kapazität 1 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Toleranz ±20 %
Logistics
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes