12103D226MAT2A | AVX
Ceramic capacitor, 22 µF, 25 V (DC), ±20 %, SMD 1210, X5R, 12103D226MAT2A
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Design | SMD 1210 | |
Dielectric material | X5R | |
Capacity | 22 µF | |
Length | 3.2 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Tolerance | ±20 % |
Download
Logistics
Customs tariff number | 85322400 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |