12105A101JAT2A | AVX

Ceramic capacitor, 100 pF, 50 V (DC), ±5 %, SMD 1210, 12105A101JAT2A

Order No.: 55D5610
EAN: 4099879777591
MPN:
12105A101JAT2A
Series: CAPCS12105A
12105A101JAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2904 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,161.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2904 €

Ceramic capacitor, 12105A101JAT2A, AVX

C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides.

C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics. C0G (NP0) formulations show no aging characteristics.

Technical specifications
Bauform SMD 1210
Kapazität 100 pF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±5 %
Logistics
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes