12105C473MAT2A | AVX

Ceramic capacitor, 47 nF, 50 V (DC), ±20 %, SMD 1210, X7R, 12105C473MAT2A

Order No.: 55D5930
EAN: 4099879780126
MPN:
12105C473MAT2A
Series: CAPCS12105C
AVX
12105C473MAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1166 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1166 €

Ceramic capacitor, 12105C473MAT2A, AVX

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating con-ditions such as voltage and frequency.

X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
Technical specifications
Design SMD 1210
Dielectric material X7R
Capacity 47 nF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±20 %
Logistics
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes