12107A331KAT2A | AVX
Ceramic capacitor, 330 pF, 500 V (DC), ±10 %, SMD 1210, C0G, 12107A331KAT2A
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Design | SMD 1210 | |
Dielectric material | C0G | |
Capacity | 330 pF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 500 V | |
Tolerance | ±10 % |
Download
Logistics
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |