1210DD225KAT2A | AVX

Ceramic capacitor, 2.2 µF, 35 V (DC), ±10 %, SMD 1210, X5R, 1210DD225KAT2A

Order No.: 55D6182
EAN: 4099879781888
MPN:
1210DD225KAT2A
Series: CAPCS1210DD
AVX
1210DD225KAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3070 €
Technical specifications
Design SMD 1210
Dielectric material X5R
Capacity 2.2 µF
Length 3.2 mm
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (DC) 35 V
Tolerance ±10 %
Logistics
Customs tariff number 85322400
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes