1210YC106KAZ2A | AVX
Ceramic capacitor, 10 µF, 16 V (DC), ±10 %, SMD 1210, X7R, 1210YC106KAZ2A
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: On Request **
Ceramic capacitor, 1210YC106KAZ2A, AVX
X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
Capacitance for X7R varies under the influence of electrical operating con-ditions such as voltage and frequency.
X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
Technical specifications
Bauform | SMD 1210 | |
Dielektrikum | X7R | |
Kapazität | 10 µF | |
Länge | 3.2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 16 V | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85322400 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |