1210YD106KAT2A | AVX

Ceramic capacitor, 10 µF, 16 V (DC), ±10 %, SMD 1210, X5R, 1210YD106KAT2A

Order No.: 55D6301
EAN: 4099879783073
MPN:
1210YD106KAT2A
Series: CAPCS1210YD
AVX
1210YD106KAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4403 €
Technical specifications
Bauform SMD 1210
Dielektrikum X5R
Kapazität 10 µF
Länge 3.2 mm
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Toleranz ±10 %
Logistics
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes