1210YD475KAT2A | AVX

Ceramic capacitor, 4.7 µF, 16 V (DC), ±10 %, SMD 1210 (3225), X5R, 1210YD475KAT2A

Order No.: 55D6306
EAN: 4099879783110
MPN:
1210YD475KAT2A
Series: CAPCS1210YD
1210YD475KAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
928.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.4641 €
Technical specifications
Filter Property Value
Capacity 4.7 µF
Rated voltage (DC) 16 V
Tolerance ±10 %
Dielectric material X5R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes