1210ZC226MAT2A | AVX

Ceramic capacitor, 22 µF, 10 V (DC), ±20 %, SMD 1210, X7R, 1210ZC226MAT2A

Order No.: 55D6315
EAN: 4099879783196
MPN:
1210ZC226MAT2A
Series: CAPCS1210ZC
AVX
1210ZC226MAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.8092 €
Technical specifications
Bauform SMD 1210
Dielektrikum X7R
Kapazität 22 µF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Toleranz ±20 %
Logistics
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes