CB187K0224JBC | AVX
Film capacitor, 0.22 µF, ±5 %, 630 V (DC), PEN, CB187K0224JBC
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Leadtime: On Request **
Film chip capacitor, CB187K0224JBC, AVX
The CB187K0224JBC is a film chip capacitor using a naked and stacked construction with metallized PEN (polyethylene naphtalate). Use of high temperature dielectric films make these capacitors suitable for IR or vapor phase reflow processes. This chip is built without specific encapsulation.
Features
- The self-healing property of film technology results to a safety open failure mode and better overall reliability
- Low dissipation factor ESR & ESL
- Non-polar construction
- Excellent thermal shock resistance
- No piezoelectric effect
Applications
- Excellent thermal shock resistance
- Low dissipation factor ESR & ESL
- No piezoelectric effect
- Non-polar construction
Technical specifications
Bauform | SMD | |
Breite | 13.7 mm | |
Dielektrikum | PEN | |
Höhe | 6 mm | |
Kapazität | 0.22 µF | |
Länge | 15.3 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 630 V | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85321000 |
MSL | MSL 3 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |