TAJA105M016R | AVX

Talantum capacitor, SMD, A, 1 µF, 16 V, ±20 %, TAJA105M016R

Order No.: 25D560
EAN: 4099879880253
MPN:
TAJA105M016R
Series: TAJA
TAJA105M016R AVX Tantalum Capacitors
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
278.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1392 €

SMD, Tantalum capacitor, TAJA105M016R, AVX

Standard and Low Profile Tantalum Capacitors

FEATURES

  • General purpose SMT chip tantalum series
  • 17 case sizes available, standard and low profile
  • J-lead construction

Technical Data

  • Capacity: 1 µF
  • Nominal voltage: 16 V
  • Size: A
  • Tolerance: ±20 %
Technical specifications
Bauform SMD
Baugröße A
Kapazität 1 µF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Toleranz ±20 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85322100
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes